100V, 0.01µF ±10% tolerance SMT military ceramic capacitor in a 1206 (3216 metric) case code. Features a -55°C to +125°C operating temperature range and a 0.001% failure rate, adhering to MIL-PRF-55681 standards. Surface mountable with dimensions of 0.126" L x 0.063" W x 0.051" T. Packaged in cut tape.
Sign in to ask questions about the Kyocera CDR32BX103BKUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR32BX103BKUS technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR32 |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR32BX103BKUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
