CDR Series 1206 10 nF 100 V ±10 % Tol. Military Surface Mount Chip Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Thickness | 1.3mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |