
CDR33 Series 1210 0.1 uF 50V ±10 % Tolerance SMT Military Ceramic Capacitor
Kyocera CDR33BX104AKUR technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Dielectric Material | Ceramic |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Thickness | 1.5mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
