The CDR33BX104AKWM18 is a ceramic capacitor from Kyocera with a capacitance of 100nF and a tolerance of 10%. It has a package size of 1210 and a dielectric material of X7R. This surface mount capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR33BX104AKWM\18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR33BX104AKWM\18 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR33BX104AKWM\18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.