The CDR33BX104AKWM/W is a 100nF ceramic capacitor with a tolerance of 10%. It features a 1210 package and is constructed with a flat design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR33BX104AKWM\W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR33BX104AKWM\W technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR33BX104AKWM\W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.