Capacitor, ceramic, 0.1 uF, +/-10% Tol, 50V, BX, 1210, Tin Termination
Kyocera CDR33BX104AKYR technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Thickness | 1.5mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.