This 10nF ceramic capacitor features a C0G dielectric and a 1812 package. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is suitable for surface mount applications and has a tolerance of 1%. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kyocera CDR34BP103AFUP\6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR34BP103AFUP\6 technical specifications.
| Capacitance | 10nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR34BP103AFUP\6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.