This Kyocera CDR34BP103AFUR-6 is a 10nF ceramic capacitor with a C0G dielectric and 1% tolerance. It is constructed in a flat form and has a package size of 1812. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera CDR34BP103AFUR\6 technical specifications.
| Capacitance | 10nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.