This 1uF film capacitor from Kyocera is rated for 40V AC and 50V DC, with a tolerance of 5%. It features a PET dielectric and a 2824 package, suitable for surface mount applications. The capacitor measures 5mm in height and has a width of 0.24inch and a length of 0.28inch. It is available on tape and reel for easy assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CF057D0105JBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | 2824 |
| Dielectric | PET |
| Height | 5mm |
| Length | 0.28inch |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CF05 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF057D0105JBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.