Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Kyocera CF43X7R104K630AT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | CF |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Series | CF |
| Height | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.