Cap Ceramic 10uF 500V X7R 10% Stacked 2 Stacked 125C
Kyocera CH927C106KA80A7 technical specifications.
| Capacitance | 10uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CH927C106KA80A7 to view detailed technical specifications.
No datasheet is available for this part.