The CJ05-000-T is a 0 ohm thick film chip resistor with a 0402 case size and surface mount package. It has a maximum operating temperature of 125 degrees Celsius and is designed for use in surface mount applications. The resistor is manufactured by Kyocera and is a type of fixed resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CJ05-000-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 0Ohm |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CJ05-000-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.