The CJ21-000 is a 0805 thick film surface mount chip resistor with a rectangular package shape and a maximum operating temperature of 125 degrees Celsius. It has a resistance value of 0 ohms and a package size of 2mm in length, 1.25mm in depth, and 0.55mm in height. The resistor is designed for surface mount applications and is not anti-surge or fail-safe fusible. It is not anti-sulfurated and does not have current sensing capabilities.
Sign in to ask questions about the Kyocera CJ21-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CJ21-000 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 0Ohm |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CJ21-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.