Radial leaded multilayer ceramic capacitor with 100pF capacitance and 200V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with a 5.08mm lead pitch. This general category component is designed for military applications.
Checking distributor stock and pricing after the page loads.
Kyocera CK05BX101K technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Military |
| Height | 4.83mm |
| Height - Seated (Max) | 0.2inch |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK05 |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Width | 0.09inch |
| RoHS | Not Compliant |
No datasheet is available for this part.