The CK05BX101KTR1 is a ceramic capacitor from Kyocera with a capacitance of 100pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a molded package with a lead pitch of 0.2inch and a length of 4.83mm. It is designed for through hole mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CK05BX101KTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK05BX101KTR1 technical specifications.
| Capacitance | 100pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Lead Pitch | 0.2inch |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX101KTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.