This Kyocera CK05BX101MTR1 is a ceramic capacitor with a capacitance of 100pF and a DC rated voltage of 200V. It has a tolerance of 20% and is packaged in a radial through hole configuration. The capacitor is rated for operation between -55°C and 125°C. It is not RoHS compliant and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CK05BX101MTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK05BX101MTR1 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX101MTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.