Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CK05BX102KTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Lead Free | Contains Lead |
| Lead Pitch | 0.2inch |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX102KTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.