
Radial leaded multilayer ceramic capacitor with 0.1 uF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a ±10% tolerance. Designed for through-hole PCB mounting, this component has a 5.08mm lead pitch and is compliant with MIL-C-11015 specifications.
Sign in to ask questions about the Kyocera CK05BX104K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK05BX104K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 4.83mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Military |
| Height | 4.83mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Length | 1.25mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK05 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX104K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
