
Radial ceramic capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 5.08mm lead pitch. Operates from -55°C to 125°C and is supplied in tape and reel packaging. Through-hole mount with a molded construction.
Sign in to ask questions about the Kyocera CK05BX104KTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK05BX104KTR1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CK05 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX104KTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.