Sign in to ask questions about the Kyocera CK05BX104M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK05BX104M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX104M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.