
This ceramic capacitor has a capacitance of 12nF and a voltage rating of 50V. It is constructed with an X7R dielectric and has a radial lead termination. The capacitor is packaged in a molded case with a lead pitch of 5.08mm and a lead diameter of 0.64mm. It operates over a temperature range of -55°C to 125°C.
Kyocera CK05BX123K technical specifications.
| Capacitance | 12nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CK05 |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.