
Radial leaded multilayer ceramic capacitor with X7R dielectric, offering 15nF capacitance and a 50V DC rating. Features a 5.08mm lead pitch, 2.29mm width, 4.83mm height, and 2.29mm depth. Operates across a -55°C to 125°C temperature range with 10% tolerance. Compliant with MIL-C-11015 specifications.
Kyocera CK05BX153K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 15nF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CK05 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.