Kyocera CK05BX220K technical specifications.
| Capacitance | 22pF |
| Depth | 4.83mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.29mm |
| Lead Free | Contains Lead |
| Lead Length | 1.25mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.