This ceramic capacitor from Kyocera features a capacitance of 22pF, a X7R dielectric, and a maximum operating temperature of 125°C. It has a DC rated voltage of 200V and a tolerance of 10%. The capacitor is available in a radial package with a lead pitch of 5.08mm and a height of 4.83mm. It is designed for through hole mounting and is packaged in an ammo pack with 2500 units per package.
Kyocera CK05BX220KAP1 technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CK05BX220KAP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
