Radial multilayer ceramic capacitor with X7R dielectric, offering 22nF capacitance and 50V DC rating. Features formed radial leads with a 5.08mm pitch, 0.64mm lead diameter, and 1.25mm lead length. Operating temperature range from -55°C to 125°C, with through-hole mounting. Meets MIL-C-11015 specifications, designed for military applications.
Sign in to ask questions about the Kyocera CK05BX223K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK05BX223K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 4.83mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Military |
| Height | 4.83mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Length | 1.25mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK05 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX223K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
