Radial leaded multilayer ceramic capacitor with X7R dielectric. Features 33nF capacitance and 10% tolerance. Rated for 50V DC, operating temperature range of -55°C to 125°C. Dimensions include 4.83mm length, 2.29mm width, and 4.83mm height. Lead diameter is 0.64mm with a 5.08mm pitch. Meets MIL-C-11015 approvals.
Sign in to ask questions about the Kyocera CK05BX333K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK05BX333K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 33nF |
| Depth | 4.83mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Length | 1.25mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CK05 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX333K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
