Radial leaded multilayer ceramic capacitor with X7R dielectric, offering 47pF capacitance and 200V DC rated voltage. Features a 10% tolerance, -55°C to 125°C operating temperature range, and a 5.08mm lead pitch. Designed for through-hole mounting with a 0.64mm lead diameter. Meets MIL-C-11015 specifications.
Sign in to ask questions about the Kyocera CK05BX470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK05BX470K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 47pF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Length | 1.25mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CK05 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.