The CK05BX472KAP1 is a ceramic capacitor from Kyocera with a capacitance of 4.7nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 2500 units per package and has a radial termination. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CK05BX472KAP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CK05BX472KAP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.