
Radial leaded multilayer ceramic capacitor with 1uF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 5.08mm lead pitch. Designed for through-hole mounting with a straight lead style. Operates across a temperature range of -55°C to 125°C and meets MIL-C-11015 specifications.
Kyocera CK06BX105K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Features | Military |
| Height | 7.37mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK06 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.