Sign in to ask questions about the Kyocera CK06BX184K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK06BX184K technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Length | 1.25mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX184K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.