Radial leaded multilayer ceramic capacitor with 22nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 5.08mm lead pitch. Designed for through-hole mounting with straight radial leads. Operating temperature range from -55°C to 125°C.
Kyocera CK06BX223K technical specifications.
| Capacitance | 22nF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CK06 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.