The CK06 200V ceramic capacitor features a capacitance of 4.7nF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a package quantity of 1000. It is not RoHS compliant.
Sign in to ask questions about the Kyocera CK06BX472K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK06BX472K technical specifications.
| Capacitance | 4.7nF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CK06 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX472K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.