Radial leaded multilayer ceramic capacitor with 47nF capacitance and 100V DC rating. Features X7R dielectric, ±10% tolerance, and a wide operating temperature range from -55°C to 125°C. Designed for through-hole mounting with a 5.08mm lead pitch and 0.64mm lead diameter. This component is part of a military series, offering robust performance.
Sign in to ask questions about the Kyocera CK06BX473K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK06BX473K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Features | Military |
| Height | 7.37mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK06 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX473K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.