
Radial leaded multilayer ceramic capacitor with X7R dielectric, offering 0.47µF capacitance and 50V DC rated voltage with a 10% tolerance. Designed for through-hole mounting with a 5.08mm lead pitch and 0.64mm lead diameter. Features military approvals per MIL-C-11015, operating across a temperature range of -55°C to 125°C. This component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CK06BX474K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK06BX474K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Features | Military |
| Height | 7.37mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK06 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX474K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
