
This ceramic capacitor from Kyocera features a 68nF capacitance with a 10% tolerance and a voltage rating of 100V. It has a X7R dielectric material and is available in a bulk packaging quantity of 1000. The capacitor measures 7.37mm in depth, 7.37mm in height, and 2.29mm in thickness, with a lead diameter of 0.64mm and a lead pitch of 5.08mm. It operates within a temperature range of -55°C to 125°C and is not RoHS compliant.
Sign in to ask questions about the Kyocera CK06BX683K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CK06BX683K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 68nF |
| Depth | 7.37mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CK06 |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX683K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
