This Kyocera CKR05BX473KRTR2 is a 47nF ceramic capacitor with a 10% tolerance, packaged in a radial configuration for through-hole mounting. It features a dielectric material of X7R and operates within a temperature range of -55°C to 125°C. The capacitor has a depth of 2.29mm and a height of 4.83mm, with a lead pitch of 5.08mm and a length of 4.83mm.
Checking distributor stock and pricing after the page loads.
Kyocera CKR05BX473KRTR2 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.