This 100pF ceramic capacitor features a DIP package and a C0G dielectric. It has a voltage rating of 200V and a tolerance of 10%. The capacitor is designed for operation over a temperature range of -55°C to 125°C. It is available in a through-hole mount configuration and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | DIP |
| Depth | 2.34mm |
| Dielectric | C0G |
| Failure Rate | 1% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.092inch |
| RoHS | Compliant |