This 100pF ceramic capacitor is packaged in a DIP and features a C0G dielectric. It has a 10% tolerance and a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting and is available in rail or tube packaging. It meets the requirements of MIL-PRF-39014 and is suitable for military applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | DIP |
| Depth | 2.34mm |
| Dielectric | C0G |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.092inch |
| RoHS | Not CompliantNo |