This 100pF ceramic capacitor is packaged in a DIP package and is rated for 200V with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a height of 3.25mm and a seated height of 0.175inch. It is available in a rail or tube packaging format and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CKR22CG101KS-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | DIP |
| Depth | 2.34mm |
| Dielectric | C0G |
| Failure Rate | 0.001% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.092inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CKR22CG101KS-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.