The CKR22CG470KR-LL is a 47pF ceramic capacitor with a C0G dielectric, rated for 200V and 10% tolerance. It is packaged in a DIP package with a lead pitch of 0.325inch and a height of 3.25mm. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for military applications, conforming to MIL-PRF-39014. It is available in rail/Tube packaging and is mounted through a hole.
Kyocera CKR22CG470KR-LL technical specifications.
| Capacitance | 47pF |
| Package/Case | DIP |
| Depth | 2.34mm |
| Dielectric | C0G |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.092inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR22CG470KR-LL to view detailed technical specifications.
No datasheet is available for this part.