LOADED FOR CROSS REF. ONLY MIL PN: M39014/22-4115
Kyocera CKR23BX103MS-LL technical specifications.
| Capacitance | 10nF |
| Package/Case | DIP |
| Depth | 2.34mm |
| Dielectric | X7R |
| Failure Rate | 0.001% |
| Features | Military |
| Height | 3.94mm |
| Height - Seated (Max) | 0.195inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Military, MIL-PRF-39014, CKR23 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Width | 0.092inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CKR23BX103MS-LL to view detailed technical specifications.
No datasheet is available for this part.