Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85°C T/R
Kyocera CM03X5R103K10AH technical specifications.
| Capacitance | 10nF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.