This ceramic chip capacitor from Kyocera features a capacitance of 2.2uF with a tolerance of 20% and a dielectric of X5R. It has a rated voltage of 6.3VDC and is suitable for surface mount applications. The operating temperature range is from -55°C to 85°C, and it is constructed with a flat ceramic chip case style. The termination style is pad, and the height is 0.3mm with a tolerance of ±0.09mm.
Kyocera CM03X5R225M06AH-DCB technical specifications.
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.