This 2.2uF ceramic capacitor from Kyocera is rated for 4V DC and has a compact 0402 package size. It operates within a temperature range of -55°C to 85°C. The capacitor has a width of 0.5mm and a height of 0.5mm, making it suitable for surface mount applications.
Kyocera CM05X5R225M04AH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.