This Kyocera CM105CH101J50AT is a 100pF ceramic capacitor with a 5% tolerance, packaged in a 0603 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has dimensions of 0.8mm depth and 1.6mm length. It is RoHS compliant and not radiation hardened.
Kyocera CM105CH101J50AT technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM105CH101J50AT to view detailed technical specifications.
No datasheet is available for this part.