Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0603 85°C T/R
Checking distributor stock and pricing after the page loads.
Kyocera CM105X5R225M16AT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |