The CM316CG271F50AB is a 2.7nF ceramic chip capacitor from Kyocera with a 50VDC rating and 1pF tolerance. It has a 1206 package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a capacitance of 270pF. It is constructed with a C0G dielectric and has a flat construction.
Kyocera CM316CG271F50AB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.75(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.75 |
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CM316CG271F50AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.