This is a 1uF ceramic chip capacitor with a 50VDC rating and 20% tolerance, utilizing X5R dielectric material. It has a maximum operating temperature range of -55°C to 85°C and is designed for surface mount applications. The capacitor is constructed with a flat construction and has a pad termination style. It is a multilayer ceramic (MLCC) capacitor with a 1210 package type.
Kyocera CM32X5R105M50AT technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.