This 2.2uF ceramic capacitor features a DC rated voltage of 6.3V and is constructed from a multilayer ceramic material. It has a capacitance of 100uF, with a width of 3.2mm and a length of 4.5mm. The capacitor is rated for operation between -55°C and 85°C, and is packaged in a 1812 form factor.
Sign in to ask questions about the Kyocera CM43X5R107K06AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CM43X5R107K06AH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | CM43(X5R,6.3V) |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera CM43X5R107K06AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.