The CP0402A1880CLTR is a surface mount SMD/SMT filter from Kyocera, operating within a temperature range of -40°C to 85°C. It features an impedance of 50R and an insertion loss of 0.25dB at 1.91GHz. This filter is designed for use in high-frequency applications and is packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Kyocera CP0402A1880CLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0402A1880CLTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Frequency | 1.91GHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Return Loss | 30dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0402A1880CLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
